MA310GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,11947 €
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA310GQ-Z

DigiKey Part Number
MA310GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA310GQ-Z
Description
ENCODER INCREMNTAL QUAD SMD/SMT
Customer Reference
Detailed Description
Rotary Encoder Incremental 256 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
256
Voltage - Supply
3V ~ 3.6V
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.