


MA302GQ-P | |
|---|---|
DigiKey Part Number | 1589-1501-2-ND - Tape & Reel (TR) 1589-1501-1-ND - Cut Tape (CT) 1589-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA302GQ-P |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect | Supplier Device Package 16-QFN (3x3) |
Output Signal Programmable | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,62800 € | 18,14 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,28720 € | 82,18 € |
| 50 | 3,16060 € | 158,03 € |
| 100 | 3,04440 € | 304,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81062 € | 1.405,31 € |
| 1.000 | 2,72355 € | 2.723,55 € |
| 1.500 | 2,67599 € | 4.013,99 € |
| 2.500 | 2,61939 € | 6.548,48 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


