
MA300GQ-Z | |
|---|---|
DigiKey Part Number | MA300GQ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA300GQ-Z |
Description | SENSOR ANGLE SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Monolithic Power Systems Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
For Measuring Angle | Package / Case 16-VFQFN Exposed Pad |
Technology Hall Effect | Supplier Device Package 16-QFN (3x3) |
Output SPI | Base Product Number |
Actuator Type External Magnet, Not Included |


