Mosfet Array 600V 80mA 1.3W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN60A01ES-LF-Z

DigiKey Part Number
LN60A01ES-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LN60A01ES-LF-Z
Description
MOSFET 3N-CH 600V 0.08A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 600V 80mA 1.3W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
190Ohm @ 10mA, 10V
Manufacturer
Monolithic Power Systems Inc.
Vgs(th) (Max) @ Id
1.2V @ 250µA
Packaging
Tape & Reel (TR)
Power - Max
1.3W
Part Status
Obsolete
Operating Temperature
-20°C ~ 125°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
3 N-Channel, Common Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
600V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.