Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HR1001GS-Z | |
|---|---|
DigiKey Part Number | HR1001GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001GS-Z |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02941 € | 2.573,52 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| 7.500 | 0,99725 € | 7.479,38 € |
| Unit Price without VAT: | 1,02941 € |
|---|---|
| Unit Price with VAT: | 1,22500 € |


