
HR1001BGS-Z | |
|---|---|
DigiKey Part Number | 1589-1514-2-ND - Tape & Reel (TR) 1589-1514-1-ND - Cut Tape (CT) 1589-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR1001BGS-Z |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HR1001BGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17650 € | 117,65 € |
| 250 | 1,11036 € | 277,59 € |
| 500 | 1,07050 € | 535,25 € |
| 1.000 | 1,03768 € | 1.037,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00303 € | 2.507,58 € |
| 5.000 | 0,98214 € | 4.910,70 € |
| 7.500 | 0,97169 € | 7.287,68 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

