Direct

HFC0511GS-Z | |
|---|---|
DigiKey Part Number | HFC0511GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFC0511GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 27kHz 8-SOIC-7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 27kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60860 € | 1.521,50 € |
| 5.000 | 0,59466 € | 2.973,30 € |
| 7.500 | 0,58769 € | 4.407,68 € |
| 12.500 | 0,57995 € | 7.249,38 € |
| Unit Price without VAT: | 0,60860 € |
|---|---|
| Unit Price with VAT: | 0,72423 € |


