
HFC0500GS-Z | |
|---|---|
DigiKey Part Number | 1589-1511-2-ND - Tape & Reel (TR) 1589-1511-1-ND - Cut Tape (CT) 1589-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC0500GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | HFC0500GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 790V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Duty Cycle | 50% | |
Frequency - Switching | 25kHz | |
Power (Watts) | 1.3 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69230 € | 69,23 € |
| 250 | 0,64988 € | 162,47 € |
| 500 | 0,62438 € | 312,19 € |
| 1.000 | 0,60339 € | 603,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58122 € | 1.453,05 € |
| 5.000 | 0,56786 € | 2.839,30 € |
| 7.500 | 0,56117 € | 4.208,77 € |
| 12.500 | 0,55376 € | 6.922,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

