
HFC0400GS-P | |
|---|---|
DigiKey Part Number | 1589-HFC0400GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFC0400GS-P |
Description | FLYBACK CONTROLLER WITH INTEGRAT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Not For New Designs | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-SOIC-7B |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81798 € | 408,99 € |
| Unit Price without VAT: | 0,81798 € |
|---|---|
| Unit Price with VAT: | 0,97340 € |


