HFC0310GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,47560 €
Datasheet
Converter Offline Flyback Topology Up to 600kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0310GS-Z

DigiKey Part Number
1589-1510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFC0310GS-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 600kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
Up to 600kHz
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20858 €3.021,45 €
5.0001,18414 €5.920,70 €
Manufacturers Standard Package
Unit Price without VAT:1,20858 €
Unit Price with VAT:1,43821 €