Converter Offline Flyback Topology 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0300HS-LF-Z

DigiKey Part Number
1589-1509-2-ND - Tape & Reel (TR)
1589-1509-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HFC0300HS-LF-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC-7A
Datasheet
 Datasheet
EDA/CAD Models
HFC0300HS-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
11.7 V
Voltage - Supply (Vcc/Vdd)
8.2V ~ 20V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,86700 €8,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58440 €1.461,00 €
5.0000,57092 €2.854,60 €
7.5000,56417 €4.231,27 €
12.5000,55669 €6.958,62 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €