
HFC0100HS-LF-P | |
|---|---|
DigiKey Part Number | 1589-HFC0100HS-LF-PTR-ND - Tape & Reel (TR) 1589-HFC0100HS-LF-PCT-ND - Cut Tape (CT) 1589-HFC0100HS-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC0100HS-LF-P |
Description | QUASI-RESONANT FLYBACK CONTROLLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFC0100HS-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 11.8 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 150kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99080 € | 24,77 € |
| 100 | 0,88200 € | 88,20 € |
| 250 | 0,83008 € | 207,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79878 € | 399,39 € |
| 1.000 | 0,77303 € | 773,03 € |
| 1.500 | 0,76013 € | 1.140,19 € |
| 2.500 | 0,74583 € | 1.864,58 € |
| 3.500 | 0,73748 € | 2.581,18 € |
| 5.000 | 0,72944 € | 3.647,20 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

