Direct

HF920GSE-P | |
|---|---|
DigiKey Part Number | 1589-HF920GSE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF920GSE-P |
Description | 900V FIXED FREQUENCY OFF-LINE RE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz 8-SOIC-7A |
Datasheet | Datasheet |
Category | Duty Cycle 83% |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 150kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 900V | Supplier Device Package 8-SOIC-7A |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF920GSE-Z | Monolithic Power Systems Inc. | 0 | HF920GSE-Z-ND | 1,09925 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35830 € | 679,15 € |
| 1.000 | 1,31823 € | 1.318,23 € |
| 1.500 | 1,29817 € | 1.947,26 € |
| 2.500 | 1,27594 € | 3.189,85 € |
| 3.500 | 1,26295 € | 4.420,32 € |
| 5.000 | 1,25046 € | 6.252,30 € |
| Unit Price without VAT: | 1,35830 € |
|---|---|
| Unit Price with VAT: | 1,61638 € |


