


HF920GS-Z | |
|---|---|
DigiKey Part Number | 1589-1991-2-ND - Tape & Reel (TR) 1589-1991-1-ND - Cut Tape (CT) 1589-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF920GS-Z |
Description | IC OFFLINE SWITCH FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11 |
Datasheet | Datasheet |
EDA/CAD Models | HF920GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | No | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Duty Cycle | - | |
Frequency - Switching | Up to 150kHz | |
Power (Watts) | 10 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 14-SOIC-11 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45480 € | 36,37 € |
| 100 | 1,30290 € | 130,29 € |
| 250 | 1,23056 € | 307,64 € |
| 500 | 1,19822 € | 599,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11309 € | 2.782,72 € |
| 5.000 | 1,09025 € | 5.451,25 € |
| 7.500 | 1,07881 € | 8.091,08 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

