
HF920BGSE-P | |
---|---|
DigiKey Part Number | 1589-HF920BGSE-PTR-ND - Tape & Reel (TR) 1589-HF920BGSE-PCT-ND - Cut Tape (CT) 1589-HF920BGSE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF920BGSE-P |
Description | 900V, FIXED-FREQUENCY, EMI-OPTIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 150kHz 8-SOIC-7A |
Datasheet | Datasheet |
EDA/CAD Models | HF920BGSE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Start Up | 4 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Duty Cycle | 83% | |
Frequency - Switching | Up to 150kHz | |
Power (Watts) | 9.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7A | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,33098 € | 665,49 € |
1.000 | 1,29174 € | 1.291,74 € |
1.500 | 1,27208 € | 1.908,12 € |
2.500 | 1,25030 € | 3.125,75 € |
3.500 | 1,23757 € | 4.331,49 € |
5.000 | 1,22533 € | 6.126,65 € |
Unit Price without VAT: | 1,33098 € |
---|---|
Unit Price with VAT: | 1,58387 € |