Direct



HF920AGS-Z | |
|---|---|
DigiKey Part Number | 1589-HF920AGS-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF920AGS-Z |
Description | 900V FIXED FREQUENCY OFF-LINE RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz 14-SOIC-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Duty Cycle | 83% | |
Frequency - Switching | 150kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 14-SOIC-11 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09925 € | 2.748,12 € |
| 5.000 | 1,07669 € | 5.383,45 € |
| 7.500 | 1,06539 € | 7.990,43 € |
| Unit Price without VAT: | 1,09925 € |
|---|---|
| Unit Price with VAT: | 1,30811 € |


