


HF900GS-P | |
|---|---|
DigiKey Part Number | 1589-HF900GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF900GS-P |
Description | PEAK CURRENT CONTROL FLYBACK CON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 300kHz 14-SOIC-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10.1V ~ 24.5V | |
Duty Cycle | - | |
Frequency - Switching | 300kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 11 Leads | |
Supplier Device Package | 14-SOIC-11 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41300 € | 706,50 € |
| 1.000 | 1,37152 € | 1.371,52 € |
| 1.500 | 1,35075 € | 2.026,12 € |
| 2.500 | 1,32773 € | 3.319,33 € |
| 3.500 | 1,31428 € | 4.599,98 € |
| 5.000 | 1,30135 € | 6.506,75 € |
| Unit Price without VAT: | 1,41300 € |
|---|---|
| Unit Price with VAT: | 1,68147 € |


