Converter Offline Flyback Topology 300kHz 8-PDIP-7EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 300kHz 8-PDIP-7EP
MP110GPR

HF900GPR

DigiKey Part Number
1589-1831-ND
Manufacturer
Manufacturer Product Number
HF900GPR
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 300kHz 8-PDIP-7EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10.1V ~ 24.5V
Duty Cycle
-
Frequency - Switching
300kHz
Power (Watts)
1.45 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads, Exposed Pad
Supplier Device Package
8-PDIP-7EP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5001,16937 €1.754,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16937 €
Unit Price with VAT:1,39155 €