
HF81GS-P | |
|---|---|
DigiKey Part Number | 1589-HF81GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF81GS-P |
Description | IC X-CAP BLEEDER SWITCH 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, ACDC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,70646 € | 706,46 € |
| 1.500 | 0,69443 € | 1.041,64 € |
| 2.500 | 0,68109 € | 1.702,72 € |
| 3.500 | 0,67330 € | 2.356,55 € |
| 5.000 | 0,66580 € | 3.329,00 € |
| Unit Price without VAT: | 0,73048 € |
|---|---|
| Unit Price with VAT: | 0,86927 € |


