
HF500GS-15-Z | |
|---|---|
DigiKey Part Number | 1589-1506-2-ND - Tape & Reel (TR) 1589-1506-1-ND - Cut Tape (CT) 1589-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF500GS-15-Z |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOIC-7B |
Datasheet | Datasheet |
EDA/CAD Models | HF500GS-15-Z Models |
Category | Frequency - Switching 25kHz |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-SOIC-7B |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 12.5V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,39200 € | 34,80 € |
| 100 | 1,24640 € | 124,64 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,14430 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06385 € | 2.659,62 € |
| 5.000 | 1,04189 € | 5.209,45 € |
| 7.500 | 1,03088 € | 7.731,60 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


