Direct

HF500GS-15-P | |
|---|---|
DigiKey Part Number | 1589-HF500GS-15-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF500GS-15-P |
Description | FULL-FEATURED FLYBACK REGULATOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC-7B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 12.5V ~ 24V |
Manufacturer Monolithic Power Systems Inc. | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-SOIC-7B |
Topology Flyback | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HF500GS-15-Z | Monolithic Power Systems Inc. | 2.245 | 1589-1506-1-ND | 2,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34812 € | 674,06 € |
| Unit Price without VAT: | 1,34812 € |
|---|---|
| Unit Price with VAT: | 1,60426 € |


