HF01B04DS-LF-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,93384 €
Datasheet
Converter Offline Flyback Topology Up to 150kHz 8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF01B04DS-LF-Z

DigiKey Part Number
HF01B04DS-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF01B04DS-LF-Z
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 150kHz 8-SOIC-7B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
11.8 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
Up to 150kHz
Power (Watts)
23 W
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes