


EVSK-002 | |
|---|---|
DigiKey Part Number | 1589-EVSK-002-ND |
Manufacturer | |
Manufacturer Product Number | EVSK-002 |
Description | POWER INDUCTOR SAMPLE KIT, MPL-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 240 Pieces (16 Values - 15 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Molded |
Manufacturer Monolithic Power Systems Inc. | Quantity 240 Pieces (16 Values - 15 Each) |
Series | Inductance Range 470nH ~ 10µH |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included 3020, 4020 |
Kit Type Fixed | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,67000 € | 49,67 € |
| 10 | 43,14100 € | 431,41 € |
| Unit Price without VAT: | 49,67000 € |
|---|---|
| Unit Price with VAT: | 59,10730 € |

