
EVQ79700FS-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ79700FS-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ79700FS-R-00A |
Description | MPSAFETM, ASIL-D, 12-CHANNEL POW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPQ79700FS MPSafe™ Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | MPQ79700FS | |
Primary Attributes | 12-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

