
EVQ7920-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ7920-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ7920-R-00A |
Description | EVAL BOARD FOR MPQ7920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPQ7920 - 9 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 9 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPQ7920 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,28670 € |

