
EVQ6600L-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ6600L-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ6600L-R-00A |
Description | 35V, 1.5A, BIPOLAR STEPPER MOTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ6600L - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | MPQ6600L | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,38000 € | 88,38 € |
| Unit Price without VAT: | 88,38000 € |
|---|---|
| Unit Price with VAT: | 105,17220 € |

