
EVQ6524-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ6524-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ6524-R-00A |
Description | EVAL BOARD FOR MPQ6524 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPQ6524 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Monolithic Power Systems Inc. | Utilized IC / Part MPQ6524 |
Packaging Box | Primary Attributes 7V ~ 28V Input Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,55000 € | 105,55 € |
| Unit Price without VAT: | 105,55000 € |
|---|---|
| Unit Price with VAT: | 125,60450 € |

