
EVQ6523-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ6523-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ6523-R-00A |
Description | EVAL BOARD FOR MPQ6523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPQ6523 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MPQ6523 | |
Primary Attributes | 7V ~ 28V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,38000 € | 88,38 € |
| Unit Price without VAT: | 88,38000 € |
|---|---|
| Unit Price with VAT: | 105,17220 € |

