


EVQ5871-RP-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ5871-RP-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ5871-RP-00A |
Description | EVAL BOARD FOR MPQ5871 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | MPQ5871 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | Yes, MCU | |
Utilized IC / Part | MPQ5871 | |
Primary Attributes | 5V ~ 36V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,28000 € | 44,28 € |
| Unit Price without VAT: | 44,28000 € |
|---|---|
| Unit Price with VAT: | 52,69320 € |

