
EVQ4326B-R-6000-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ4326B-R-6000-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4326B-R-6000-00A |
Description | 36V, 6A, LOW QUIESCENT CURRENT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MPQ4326B-6000 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3.3V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MPQ4326B-6000 |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,81000 € | 44,81 € |
| Unit Price without VAT: | 44,81000 € |
|---|---|
| Unit Price with VAT: | 53,32390 € |

