EVQ4323-D-00A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 1
Unit Price: 44,28000 €
Datasheet
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4323-D-00A

DigiKey Part Number
1589-EVQ4323-D-00A-ND
Manufacturer
Manufacturer Product Number
EVQ4323-D-00A
Description
EVAL BOARD FOR MPQ4323AEC1
Customer Reference
Detailed Description
MPQ4323-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
3.3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MPQ4323-AEC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes