
EVQ4314-R-01A | |
|---|---|
DigiKey Part Number | 1589-EVQ4314-R-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4314-R-01A |
Description | EVAL BOARD FOR MPQ4314AEC1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4314-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 4A | |
Voltage - Input | 3.3V ~ 45V | |
Regulator Topology | Buck | |
Frequency - Switching | 410kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ4314-AEC1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,01000 € | 45,01 € |
| Unit Price without VAT: | 45,01000 € |
|---|---|
| Unit Price with VAT: | 53,56190 € |

