
EVQ4313-R-01A | |
|---|---|
DigiKey Part Number | 1589-EVQ4313-R-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4313-R-01A |
Description | EVAL BOARD FOR MPQ4313AEC1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4313-AEC1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 3.3V ~ 45V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 410kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPQ4313-AEC1 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,81000 € | 44,81 € |
| Unit Price without VAT: | 44,81000 € |
|---|---|
| Unit Price with VAT: | 53,32390 € |

