
EVQ3426-L-00A | |
---|---|
DigiKey Part Number | 1589-EVQ3426-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ3426-L-00A |
Description | EVAL BOARD FOR MPQ3426 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ3426 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 6V ~ 9V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ3426 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,98000 € | 43,98 € |
Unit Price without VAT: | 43,98000 € |
---|---|
Unit Price with VAT: | 52,33620 € |