MFR Recommended

EVM3695-25-RF-02A | |
|---|---|
DigiKey Part Number | 1589-EVM3695-25-RF-02A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3695-25-RF-02A |
Description | EVAL BOARD FOR MPM369525 |
Customer Reference | |
Detailed Description | MPM3695-25 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Not For New Designs | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3695-25 |
Voltage - Output 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVM3695-20-PJ-00A | Monolithic Power Systems Inc. | 16 | 1589-EVM3695-20-PJ-00A-ND | 22,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 € | 26,18 € |
| Unit Price without VAT: | 26,18000 € |
|---|---|
| Unit Price with VAT: | 31,15420 € |


