EVM3695-100-BH-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM3695-100-BH-00A

DigiKey Part Number
1589-EVM3695-100-BH-00A-ND
Manufacturer
Manufacturer Product Number
EVM3695-100-BH-00A
Description
EVAL BOARD FOR MPM3695100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPM3695-100 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
100A
Voltage - Input
3.3V ~ 16V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MPM3695-100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,72000 €65,72 €
Manufacturers Standard Package
Unit Price without VAT:65,72000 €
Unit Price with VAT:78,20680 €