
EVM3690-30A-BF-00A | |
---|---|
DigiKey Part Number | 1589-EVM3690-30A-BF-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM3690-30A-BF-00A |
Description | EVAL BOARD FOR MPM369030A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MPM3690-30A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.2V | |
Current - Output | 18A, 18A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM3690-30A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,70000 € | 39,70 € |
Unit Price without VAT: | 39,70000 € |
---|---|
Unit Price with VAT: | 47,24300 € |