
EVM3684-RU-00A | |
|---|---|
DigiKey Part Number | 1589-1006-ND |
Manufacturer | |
Manufacturer Product Number | EVM3684-RU-00A |
Description | EVAL BOARD FOR MPM3684 |
Customer Reference | |
Detailed Description | MPM3684 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V, 1.2V, 1.5V or 1.8V |
Manufacturer Monolithic Power Systems Inc. | Current - Output 15A |
Packaging Box | Voltage - Input 8V ~ 18V |
Part Status Not For New Designs | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MPM3684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,38600 € | 131,93 € |
| Unit Price without VAT: | 26,38600 € |
|---|---|
| Unit Price with VAT: | 31,39934 € |

