
EVM3680-RE-00A | |
|---|---|
DigiKey Part Number | 1589-1004-ND |
Manufacturer | |
Manufacturer Product Number | EVM3680-RE-00A |
Description | EVAL BOARD FOR MPM3680 |
Customer Reference | |
Detailed Description | MPM3680 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPM3680 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,51800 € | 112,59 € |
| Unit Price without VAT: | 22,51800 € |
|---|---|
| Unit Price with VAT: | 26,79642 € |

