EVL8017-L-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL8017-L-00A

DigiKey Part Number
1589-EVL8017-L-00A-ND
Manufacturer
Manufacturer Product Number
EVL8017-L-00A
Description
EVAL BOARD FOR MP8017 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MP8017 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
MP8017
Primary Attributes
37V ~ 57V Input Voltage
Secondary Attributes
(12V 1A)Out
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,55000 €22,55 €
Manufacturers Standard Package
Unit Price without VAT:22,55000 €
Unit Price with VAT:26,83450 €