
EVL8009A-V-00A | |
|---|---|
DigiKey Part Number | 1589-EVL8009A-V-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL8009A-V-00A |
Description | EVAL BOARD FOR MP8009A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8009A - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | MP8009A | |
Primary Attributes | 36V ~ 57V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |


