
EVL5516-R-00A | |
|---|---|
DigiKey Part Number | 1589-EVL5516-R-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVL5516-R-00A |
Description | EVAL BOARD FOR MP5516 |
Customer Reference | |
Detailed Description | MP5516 - Special Purpose: Solid-State Drives (SSD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Special Purpose: Solid-State Drives (SSD) | |
Embedded | No | |
Utilized IC / Part | MP5516 | |
Primary Attributes | 12V Input Voltage | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |

