
EVKT710-KNOB-Q-01A | |
---|---|
DigiKey Part Number | 1589-2030-ND |
Manufacturer | |
Manufacturer Product Number | EVKT710-KNOB-Q-01A |
Description | MAGALPHA MA710 ROTARY KNOB KIT |
Customer Reference | |
Detailed Description | MA710 MagAlpha Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | MA710 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,98000 € | 43,98 € |
Unit Price without VAT: | 43,98000 € |
---|---|
Unit Price with VAT: | 52,33620 € |