
EVKT-MP8862 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP8862-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP8862 |
Description | EVAL BOARD FOR MP8862 |
Customer Reference | |
Detailed Description | MP8862 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.8V ~ 22V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s), Cable(s), Accessories |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP8862 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,03000 € | 83,03 € |
| Unit Price without VAT: | 83,03000 € |
|---|---|
| Unit Price with VAT: | 98,80570 € |

