
EVKT-MP2733 | |
---|---|
DigiKey Part Number | 1589-EVKT-MP2733-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2733 |
Description | EVAL BOARD FOR MP2733 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2733 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2733 | |
Primary Attributes | 3.7V ~ 16V Operating Range | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,95000 € | 122,95 € |
Unit Price without VAT: | 122,95000 € |
---|---|
Unit Price with VAT: | 146,31050 € |