
EVKT-MP2672A | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2672A-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2672A |
Description | EVAL BOARD FOR MP2672A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2672A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MP2672A | |
Primary Attributes | Li-Ion (2 Cells), 4.5 ~ 6V Input Voltage | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,79000 € | 123,79 € |
| Unit Price without VAT: | 123,79000 € |
|---|---|
| Unit Price with VAT: | 147,31010 € |


