
EVKT-MP2667 | |
|---|---|
DigiKey Part Number | 1589-EVKT-MP2667-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-MP2667 |
Description | EVAL BOARD FOR MP2667 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP2667 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MP2667 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,81000 € | 125,81 € |
| Unit Price without VAT: | 125,81000 € |
|---|---|
| Unit Price with VAT: | 149,71390 € |

