
EVKT-8865 | |
---|---|
DigiKey Part Number | 1589-2023-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-8865 |
Description | EVAL BOARD FOR MP8865 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8865 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 21V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MP8865 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,15000 € | 82,15 € |
Unit Price without VAT: | 82,15000 € |
---|---|
Unit Price with VAT: | 97,75850 € |