
EVHF900-P-00A | |
---|---|
DigiKey Part Number | 1589-EVHF900-P-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHF900-P-00A |
Description | EVAL BOARD FOR HF900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HF900 - 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 8V, 8V, 13.5V | |
Current - Output | 300mA, 50mA, 50mA | |
Voltage - Input | 85 ~ 420 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | HF900 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,40000 € | 22,40 € |
Unit Price without VAT: | 22,40000 € |
---|---|
Unit Price with VAT: | 26,65600 € |