
EV8770C-Q-00A | |
|---|---|
DigiKey Part Number | 1589-EV8770C-Q-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV8770C-Q-00A |
Description | EVAL BOARD FOR MP8770C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP8770C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 8A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP8770C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

